
971350366 | |
|---|---|
DigiKey Part Number | 732-12823-ND |
Manufacturer | |
Manufacturer Product Number | 971350366 |
Description | HEX STANDOFF M3 ALUMINUM 35MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.614" (41.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 33,65900 Kč | 336,59 Kč |
| 50 | 29,99200 Kč | 1 499,60 Kč |
| 100 | 26,31460 Kč | 2 631,46 Kč |
| 250 | 24,47696 Kč | 6 119,24 Kč |
| 500 | 23,24552 Kč | 11 622,76 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |


