Hex Standoff Threaded M3 Polyamide 1.378" (35.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971350365

DigiKey Part Number
732-13091-ND
Manufacturer
Manufacturer Product Number
971350365
Description
HEX STANDOFF M3 POLYAMIDE 35MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Polyamide 1.378" (35.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
971350365 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.236" (6.00mm) Hex
Packaging
Bag
Between Board Height
1.378" (35.00mm)
Part Status
Active
Length - Overall
1.693" (43.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1037,31300 Kč373,13 Kč
5033,23980 Kč1 661,99 Kč
10029,16620 Kč2 916,62 Kč
25027,12940 Kč6 782,35 Kč
50025,76454 Kč12 882,27 Kč
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč