
| 971350327 | |
|---|---|
| DigiKey Part Number | 732-13161-ND | 
| Manufacturer | |
| Manufacturer Product Number | 971350327 | 
| Description | HEX STANDOFF M3 SS 35MM | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Hex Standoff Threaded M3 Stainless Steel 1.378" (35.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Threaded | |
| Gender | Male, Female | |
| Screw, Thread Size | ||
| Diameter - Inside | - | |
| Diameter - Outside | 0.217" (5.50mm) Hex | |
| Between Board Height | 1.378" (35.00mm) | |
| Length - Overall | 1.614" (41.00mm) | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 35,16000 Kč | 35,16 Kč | 
| 10 | 33,26900 Kč | 332,69 Kč | 
| 50 | 29,64440 Kč | 1 482,22 Kč | 
| 100 | 26,00960 Kč | 2 600,96 Kč | 
| 250 | 24,19320 Kč | 6 048,30 Kč | 
| 500 | 22,97606 Kč | 11 488,03 Kč | 
| Unit Price without VAT: | 35,16000 Kč | 
|---|---|
| Unit Price with VAT: | 42,54360 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic