
971300476 | |
|---|---|
DigiKey Part Number | 732-12822-ND |
Manufacturer | |
Manufacturer Product Number | 971300476 |
Description | HEX STANDOFF M4 ALUMINUM 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Aluminum 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 Kč | 35,20 Kč |
| 10 | 33,30700 Kč | 333,07 Kč |
| 25 | 29,67840 Kč | 741,96 Kč |
| 50 | 26,04160 Kč | 1 302,08 Kč |
| 200 | 24,22110 Kč | 4 844,22 Kč |
| 400 | 23,00258 Kč | 9 201,03 Kč |
| Unit Price without VAT: | 35,20000 Kč |
|---|---|
| Unit Price with VAT: | 42,59200 Kč |



