
971270354 | |
|---|---|
DigiKey Part Number | 732-971270354-ND |
Manufacturer | |
Manufacturer Product Number | 971270354 |
Description | HEX STANDOFF M3 BRASS 27MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.063" (27.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.063" (27.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 Kč | 29,37 Kč |
| 10 | 27,82900 Kč | 278,29 Kč |
| 50 | 24,76680 Kč | 1 238,34 Kč |
| 100 | 21,74650 Kč | 2 174,65 Kč |
| 500 | 20,20926 Kč | 10 104,63 Kč |
| 1 000 | 19,21588 Kč | 19 215,88 Kč |
| Unit Price without VAT: | 29,37000 Kč |
|---|---|
| Unit Price with VAT: | 35,53770 Kč |


