971250581
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
971250581
971250581
971250581

971250581

DigiKey Part Number
732-10456-ND
Manufacturer
Manufacturer Product Number
971250581
Description
HEX STANDOFF M5 STEEL 25MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5 Steel 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
1.378" (35.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 965
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1018,67100 Kč186,71 Kč
5017,10940 Kč855,47 Kč
10016,33060 Kč1 633,06 Kč
50014,77710 Kč7 388,55 Kč
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč