
971250324 | |
|---|---|
DigiKey Part Number | 732-12960-ND |
Manufacturer | |
Manufacturer Product Number | 971250324 |
Description | HEX STANDOFF M3 BRASS 25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.984" (25.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 971250324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 31,16100 Kč | 311,61 Kč |
| 50 | 27,73840 Kč | 1 386,92 Kč |
| 100 | 24,35770 Kč | 2 435,77 Kč |
| 500 | 22,63584 Kč | 11 317,92 Kč |
| 1 000 | 21,52295 Kč | 21 522,95 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |







