
971220321 | |
|---|---|
DigiKey Part Number | 732-10446-ND |
Manufacturer | |
Manufacturer Product Number | 971220321 |
Description | HEX STANDOFF M3X0.5 STEEL 22MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971220321 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.866" (22.00mm) |
Part Status Active | Length - Overall 1.102" (28.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 50 | 10,64600 Kč | 532,30 Kč |
| 100 | 9,76410 Kč | 976,41 Kč |
| 500 | 9,30212 Kč | 4 651,06 Kč |
| 1 500 | 8,42020 Kč | 12 630,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |





