



971200471 | |
|---|---|
DigiKey Part Number | 732-10439-ND |
Manufacturer | |
Manufacturer Product Number | 971200471 |
Description | HEX STANDOFF M4X0.7 STEEL 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971200471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 50 | 14,76160 Kč | 738,08 Kč |
| 100 | 13,54370 Kč | 1 354,37 Kč |
| 500 | 12,93476 Kč | 6 467,38 Kč |
| 1 000 | 11,69589 Kč | 11 695,89 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




