Hex Standoff Threaded M3 Aluminum 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971200366

DigiKey Part Number
732-971200366-ND
Manufacturer
Manufacturer Product Number
971200366
Description
HEX STANDOFF M3 ALUMINUM 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Aluminum 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.024" (26.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1029,92200 Kč299,22 Kč
5026,62960 Kč1 331,48 Kč
10023,38340 Kč2 338,34 Kč
30021,73013 Kč6 519,04 Kč
75020,66203 Kč15 496,52 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč