
971200155 | |
|---|---|
DigiKey Part Number | 732-13083-ND |
Manufacturer | |
Manufacturer Product Number | 971200155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.787" (20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč |
| 10 | 22,30400 Kč | 223,04 Kč |
| 50 | 19,86980 Kč | 993,49 Kč |
| 100 | 17,43330 Kč | 1 743,33 Kč |
| 250 | 16,19788 Kč | 4 049,47 Kč |
| 500 | 15,39228 Kč | 7 696,14 Kč |
| Unit Price without VAT: | 23,51000 Kč |
|---|---|
| Unit Price with VAT: | 28,44710 Kč |




