
971170365 | |
|---|---|
DigiKey Part Number | 732-13079-ND |
Manufacturer | |
Manufacturer Product Number | 971170365 |
Description | HEX STANDOFF M3 POLYAMIDE 17MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.669" (17.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 $ | 0,85 $ |
| 10 | 0,80700 $ | 8,07 $ |
| 50 | 0,71920 $ | 35,96 $ |
| 100 | 0,63090 $ | 63,09 $ |
| 250 | 0,58680 $ | 146,70 $ |
| 500 | 0,55710 $ | 278,55 $ |
| Unit Price without VAT: | 0,85000 $ |
|---|---|
| Unit Price with VAT: | 1,02850 $ |






