



971170321 | |
|---|---|
DigiKey Part Number | 732-10425-ND |
Manufacturer | |
Manufacturer Product Number | 971170321 |
Description | HEX STANDOFF M3X0.5 STEEL 17MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971170321 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.669" (17.00mm) |
Part Status Active | Length - Overall 0.906" (23.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 50 | 11,23400 Kč | 561,70 Kč |
| 100 | 10,28900 Kč | 1 028,90 Kč |
| 500 | 9,82706 Kč | 4 913,53 Kč |
| 2 000 | 8,88216 Kč | 17 764,32 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



