
| 971150351 | |
|---|---|
| DigiKey Part Number | 732-10416-ND | 
| Manufacturer | |
| Manufacturer Product Number | 971150351 | 
| Description | HEX STANDOFF M3X0.5 STEEL 15MM | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.591" (15.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Threaded | |
| Gender | Male, Female | |
| Screw, Thread Size | ||
| Diameter - Inside | - | |
| Diameter - Outside | 0.197" (5.00mm) Hex | |
| Between Board Height | 0.591" (15.00mm) | |
| Length - Overall | 0.827" (21.00mm) | |
| Features | - | |
| Material | ||
| Plating | Zinc | |
| Color | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč | 
| 50 | 10,03180 Kč | 501,59 Kč | 
| 100 | 9,18600 Kč | 918,60 Kč | 
| 500 | 8,77360 Kč | 4 386,80 Kč | 
| 2 500 | 7,92998 Kč | 19 824,95 Kč | 
| Unit Price without VAT: | 11,25000 Kč | 
|---|---|
| Unit Price with VAT: | 13,61250 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic