
971150244 | |
---|---|
DigiKey Part Number | 732-12936-ND |
Manufacturer | |
Manufacturer Product Number | 971150244 |
Description | HEX STANDOFF M2 BRASS 15MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2 Brass 0.591" (15.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,71000 Kč | 17,71 Kč |
10 | 16,81000 Kč | 168,10 Kč |
50 | 14,98100 Kč | 749,05 Kč |
100 | 13,14160 Kč | 1 314,16 Kč |
500 | 12,22304 Kč | 6 111,52 Kč |
2 000 | 11,60440 Kč | 23 208,80 Kč |
Unit Price without VAT: | 17,71000 Kč |
---|---|
Unit Price with VAT: | 21,42910 Kč |