WA-SSTIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971150154

DigiKey Part Number
732-12935-ND
Manufacturer
Manufacturer Product Number
971150154
Description
HEX STANDOFF M2.5 BRASS 15MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Brass 0.591" (15.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.827" (21.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 096
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1016,98700 Kč169,87 Kč
5015,13920 Kč756,96 Kč
10013,28040 Kč1 328,04 Kč
50012,35214 Kč6 176,07 Kč
1 50011,72695 Kč17 590,42 Kč
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč