
971140324 | |
|---|---|
DigiKey Part Number | 732-12933-ND |
Manufacturer | |
Manufacturer Product Number | 971140324 |
Description | HEX STANDOFF M3 BRASS 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.551" (14.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 971140324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 50 | 11,31800 Kč | 565,90 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 500 | 9,21812 Kč | 4 609,06 Kč |
| 1 500 | 8,75617 Kč | 13 134,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




