Hex Standoff Threaded M4 Polyamide 0.472" (12.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971120485

DigiKey Part Number
732-13066-ND
Manufacturer
Manufacturer Product Number
971120485
Description
HEX STANDOFF M4 POLYAMIDE 12MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Polyamide 0.472" (12.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
971120485 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 593
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1018,83500 Kč188,35 Kč
5016,77740 Kč838,87 Kč
10014,71960 Kč1 471,96 Kč
25013,69068 Kč3 422,67 Kč
50012,99776 Kč6 498,88 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč