Image for 971120321 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971120321

DigiKey Part Number
732-10406-ND
Manufacturer
Manufacturer Product Number
971120321
Description
HEX STANDOFF M3X0.5 STEEL 12MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
508,52520 Kč426,26 Kč
1007,82430 Kč782,43 Kč
5007,46434 Kč3 732,17 Kč
2 5006,74442 Kč16 861,05 Kč
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč