971120155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971120155

DigiKey Part Number
732-13063-ND
Manufacturer
Manufacturer Product Number
971120155
Description
HEX STANDOFF M2.5 POLYAMIDE 12MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Polyamide 0.472" (12.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,37000 Kč29,37 Kč
1027,82900 Kč278,29 Kč
5024,76680 Kč1 238,34 Kč
10021,74650 Kč2 174,65 Kč
25020,20928 Kč5 052,32 Kč
50019,21568 Kč9 607,84 Kč
Manufacturers Standard Package
Unit Price without VAT:29,37000 Kč
Unit Price with VAT:35,53770 Kč