
971100476 | |
|---|---|
DigiKey Part Number | 732-971100476-ND |
Manufacturer | |
Manufacturer Product Number | 971100476 |
Description | HEX STANDOFF M4 ALUMINUM 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.00mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.709" (18.00mm) |
Type | Material |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 49,63900 Kč | 496,39 Kč |
| 50 | 44,20080 Kč | 2 210,04 Kč |
| 100 | 38,80430 Kč | 3 880,43 Kč |
| 500 | 36,07456 Kč | 18 037,28 Kč |
| 1 000 | 34,28973 Kč | 34 289,73 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


