
971100365 | |
|---|---|
DigiKey Part Number | 732-13056-ND |
Manufacturer | |
Manufacturer Product Number | 971100365 |
Description | HEX STANDOFF M3 POLYAMIDE 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.394" (10.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 971100365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 50 | 16,77740 Kč | 838,87 Kč |
| 100 | 14,71960 Kč | 1 471,96 Kč |
| 250 | 13,69068 Kč | 3 422,67 Kč |
| 500 | 12,99776 Kč | 6 498,88 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |












