WA-SSTIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971100351

DigiKey Part Number
732-10399-ND
Manufacturer
Manufacturer Product Number
971100351
Description
HEX STANDOFF M3X0.5 STEEL 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 963
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,57000 Kč9,57 Kč
508,42640 Kč421,32 Kč
1007,73360 Kč773,36 Kč
5007,37780 Kč3 688,90 Kč
5 0006,66624 Kč33 331,20 Kč
Unit Price without VAT:9,57000 Kč
Unit Price with VAT:11,57970 Kč