971100327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971100327

DigiKey Part Number
732-971100327-ND
Manufacturer
Manufacturer Product Number
971100327
Description
HEX STANDOFF M3 SS 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Stainless Steel 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 740
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,66000 Kč46,66 Kč
1044,32600 Kč443,26 Kč
5039,46460 Kč1 973,23 Kč
10034,64450 Kč3 464,45 Kč
50032,20734 Kč16 103,67 Kč
5 00030,61385 Kč153 069,25 Kč
Manufacturers Standard Package
Unit Price without VAT:46,66000 Kč
Unit Price with VAT:56,45860 Kč