Hex Standoff Threaded M3 Brass 0.354" (9.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971090324

DigiKey Part Number
732-12916-ND
Manufacturer
Manufacturer Product Number
971090324
Description
HEX STANDOFF M3 BRASS 9MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.354" (9.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
971090324 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.354" (9.00mm)
Length - Overall
0.669" (17.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 235
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1024,00100 Kč240,01 Kč
5021,38860 Kč1 069,43 Kč
10018,76800 Kč1 876,80 Kč
50017,43674 Kč8 718,37 Kč
1 00016,56994 Kč16 569,94 Kč
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč