Hex Standoff Threaded M5 Steel 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M5 Steel 0.315" (8.00mm)
971080581
971080581

971080581

DigiKey Part Number
732-10394-ND
Manufacturer
Manufacturer Product Number
971080581
Description
HEX STANDOFF M5 STEEL 8MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5 Steel 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
971080581 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.315" (8.00mm) Hex
Packaging
Bulk
Between Board Height
0.315" (8.00mm)
Part Status
Active
Length - Overall
0.630" (16.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 916
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
5015,95840 Kč797,92 Kč
10014,61460 Kč1 461,46 Kč
50013,96368 Kč6 981,84 Kč
1 25012,64080 Kč15 801,00 Kč
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč