Hex Standoff Threaded M4 Polyamide 0.315" (8.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971080485

DigiKey Part Number
732-971080485-ND
Manufacturer
Manufacturer Product Number
971080485
Description
HEX STANDOFF M4 POLYAMIDE 8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Polyamide 0.315" (8.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1025,00900 Kč250,09 Kč
5022,27880 Kč1 113,94 Kč
10019,54910 Kč1 954,91 Kč
25018,16328 Kč4 540,82 Kč
50017,26036 Kč8 630,18 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč