
971080471 | |
|---|---|
DigiKey Part Number | 732-10392-ND |
Manufacturer | |
Manufacturer Product Number | 971080471 |
Description | HEX STANDOFF M4X0.7 STEEL 8MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971080471 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.01mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.630" (16.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 50 | 8,27320 Kč | 413,66 Kč |
| 100 | 7,60130 Kč | 760,13 Kč |
| 500 | 7,24432 Kč | 3 622,16 Kč |
| 2 500 | 6,55138 Kč | 16 378,45 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


