
971080324 | |
---|---|
DigiKey Part Number | 732-12912-ND |
Manufacturer | |
Manufacturer Product Number | 971080324 |
Description | HEX STANDOFF M3 BRASS 8MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.315" (8.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 11,35200 Kč | 113,52 Kč |
50 | 10,10680 Kč | 505,34 Kč |
100 | 8,86730 Kč | 886,73 Kč |
500 | 8,22994 Kč | 4 114,97 Kč |
1 500 | 7,81750 Kč | 11 726,25 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |