



971080151 | |
|---|---|
DigiKey Part Number | 732-10389-ND |
Manufacturer | |
Manufacturer Product Number | 971080151 |
Description | HEX STANDOFF M2.5X0.45 STEEL 8MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971080151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 50 | 8,86120 Kč | 443,06 Kč |
| 100 | 8,12620 Kč | 812,62 Kč |
| 500 | 7,76926 Kč | 3 884,63 Kč |
| 5 000 | 7,01333 Kč | 35 066,65 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






