
971070154 | |
|---|---|
DigiKey Part Number | 732-12905-ND |
Manufacturer | |
Manufacturer Product Number | 971070154 |
Description | HEX STANDOFF M2.5 BRASS 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.276" (7.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 971070154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 50 | 16,77740 Kč | 838,87 Kč |
| 250 | 14,71960 Kč | 3 679,90 Kč |
| 1 250 | 13,69070 Kč | 17 113,38 Kč |
| 2 500 | 12,99776 Kč | 32 494,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |








