971050327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971050327

DigiKey Part Number
732-13149-ND
Manufacturer
Manufacturer Product Number
971050327
Description
HEX STANDOFF M3 SS 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Stainless Steel 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.433" (11.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 483
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,41000 Kč30,41 Kč
1027,82900 Kč278,29 Kč
5024,76680 Kč1 238,34 Kč
10021,74650 Kč2 174,65 Kč
50020,20926 Kč10 104,63 Kč
5 00019,21580 Kč96 079,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,41000 Kč
Unit Price with VAT:36,79610 Kč