
970800474 | |
|---|---|
DigiKey Part Number | 732-970800474-ND |
Manufacturer | |
Manufacturer Product Number | 970800474 |
Description | HEX STANDOFF M4 BRASS 80MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 3.150" (80.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 3.150" (80.00mm) | |
Length - Overall | 3.150" (80.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,53000 Kč | 68,53 Kč |
| 10 | 63,59400 Kč | 635,94 Kč |
| 25 | 58,71560 Kč | 1 467,89 Kč |
| 50 | 52,60400 Kč | 2 630,20 Kč |
| 100 | 48,92970 Kč | 4 892,97 Kč |
| 200 | 46,47380 Kč | 9 294,76 Kč |
| Unit Price without VAT: | 68,53000 Kč |
|---|---|
| Unit Price with VAT: | 82,92130 Kč |


