



970800471 | |
|---|---|
DigiKey Part Number | 732-10681-ND |
Manufacturer | |
Manufacturer Product Number | 970800471 |
Description | HEX STANDOFF M4 STEEL 80MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970800471 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.01mm) Hex |
Packaging Bulk | Between Board Height 3.150" (80.00mm) |
Part Status Active | Length - Overall 3.150" (80.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 25,36000 Kč | 253,60 Kč |
| 50 | 23,42080 Kč | 1 171,04 Kč |
| 100 | 21,47700 Kč | 2 147,70 Kč |
| 250 | 17,57368 Kč | 4 393,42 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |


