
970650581 | |
|---|---|
DigiKey Part Number | 732-10676-ND |
Manufacturer | |
Manufacturer Product Number | 970650581 |
Description | HEX STANDOFF M5 STEEL 65MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 2.559" (65.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 2.559" (65.00mm) | |
Length - Overall | 2.559" (65.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 50 | 24,39120 Kč | 1 219,56 Kč |
| 100 | 22,35450 Kč | 2 235,45 Kč |
| 200 | 18,28295 Kč | 3 656,59 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


