
970600611 | |
|---|---|
DigiKey Part Number | 732-10675-ND |
Manufacturer | |
Manufacturer Product Number | 970600611 |
Description | HEX STANDOFF M6 STEEL 60MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 2.362" (60.00mm) | |
Length - Overall | 2.362" (60.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 34,43700 Kč | 344,37 Kč |
| 50 | 31,77000 Kč | 1 588,50 Kč |
| 100 | 29,12840 Kč | 2 912,84 Kč |
| 200 | 23,82645 Kč | 4 765,29 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



