



970500611 | |
|---|---|
DigiKey Part Number | 732-10666-ND |
Manufacturer | |
Manufacturer Product Number | 970500611 |
Description | HEX STANDOFF M6 STEEL 50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,70000 Kč | 37,70 Kč |
| 10 | 33,70300 Kč | 337,03 Kč |
| 50 | 31,12000 Kč | 1 556,00 Kč |
| 100 | 28,53290 Kč | 2 853,29 Kč |
| 250 | 23,34044 Kč | 5 835,11 Kč |
| Unit Price without VAT: | 37,70000 Kč |
|---|---|
| Unit Price with VAT: | 45,61700 Kč |



