
970500365 | |
|---|---|
DigiKey Part Number | 732-13038-ND |
Manufacturer | |
Manufacturer Product Number | 970500365 |
Description | HEX STANDOFF M3 POLYAMIDE 50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 1.969" (50.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 30,64900 Kč | 306,49 Kč |
| 50 | 28,32480 Kč | 1 416,24 Kč |
| 100 | 25,36740 Kč | 2 536,74 Kč |
| 250 | 23,58696 Kč | 5 896,74 Kč |
| 500 | 22,41194 Kč | 11 205,97 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |



