



970400611 | |
---|---|
DigiKey Part Number | 732-10651-ND |
Manufacturer | |
Manufacturer Product Number | 970400611 |
Description | HEX STANDOFF M6 STEEL 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,50000 Kč | 27,50 Kč |
50 | 24,57940 Kč | 1 228,97 Kč |
100 | 22,68390 Kč | 2 268,39 Kč |
250 | 20,79084 Kč | 5 197,71 Kč |
300 | 17,00353 Kč | 5 101,06 Kč |
Unit Price without VAT: | 27,50000 Kč |
---|---|
Unit Price with VAT: | 33,27500 Kč |