Hex Standoff Threaded M4 Steel 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Steel 1.575" (40.00mm)
970400471
970400471

970400471

DigiKey Part Number
732-10647-ND
Manufacturer
Manufacturer Product Number
970400471
Description
HEX STANDOFF M4 STEEL 40MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Steel 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
970400471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.276" (7.01mm) Hex
Between Board Height
1.575" (40.00mm)
Length - Overall
1.575" (40.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 680
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
5016,00040 Kč800,02 Kč
10014,76160 Kč1 476,16 Kč
25013,54372 Kč3 385,93 Kč
50011,06594 Kč5 532,97 Kč
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč