
970400365 | |
|---|---|
DigiKey Part Number | 732-13035-ND |
Manufacturer | |
Manufacturer Product Number | 970400365 |
Description | HEX STANDOFF M3 POLYAMIDE 40MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 1.575" (40.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 50 | 30,13640 Kč | 1 506,82 Kč |
| 100 | 26,99080 Kč | 2 699,08 Kč |
| 250 | 25,09680 Kč | 6 274,20 Kč |
| 500 | 23,84700 Kč | 11 923,50 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |




