



970400321 | |
|---|---|
DigiKey Part Number | 732-10645-ND |
Manufacturer | |
Manufacturer Product Number | 970400321 |
Description | HEX STANDOFF M3X0.5 STEEL 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970400321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 50 | 13,45980 Kč | 672,99 Kč |
| 100 | 12,40980 Kč | 1 240,98 Kč |
| 500 | 11,38092 Kč | 5 690,46 Kč |
| 750 | 9,30212 Kč | 6 976,59 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



