Hex Standoff Threaded M6 Steel 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M6 Steel 1.181" (30.00mm)
970300611
970300611

970300611

DigiKey Part Number
732-10633-ND
Manufacturer
Manufacturer Product Number
970300611
Description
HEX STANDOFF M6 STEEL 30MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6 Steel 1.181" (30.00mm)
Datasheet
 Datasheet
EDA/CAD Models
970300611 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
-
Between Board Height
1.181" (30.00mm)
Length - Overall
1.181" (30.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 474
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
5023,68580 Kč1 184,29 Kč
10021,85890 Kč2 185,89 Kč
25020,05308 Kč5 013,27 Kč
40016,39945 Kč6 559,78 Kč
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč