
970300354 | |
|---|---|
DigiKey Part Number | 732-12885-ND |
Manufacturer | |
Manufacturer Product Number | 970300354 |
Description | HEX STANDOFF M3 BRASS 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.181" (30.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 970300354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 50 | 15,26560 Kč | 763,28 Kč |
| 100 | 13,66970 Kč | 1 366,97 Kč |
| 300 | 12,72480 Kč | 3 817,44 Kč |
| 750 | 12,09485 Kč | 9 071,14 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



