



970300321 | |
|---|---|
DigiKey Part Number | 732-10627-ND |
Manufacturer | |
Manufacturer Product Number | 970300321 |
Description | HEX STANDOFF M3X0.5 STEEL 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970300321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 50 | 10,44020 Kč | 522,01 Kč |
| 100 | 9,65490 Kč | 965,49 Kč |
| 500 | 8,84940 Kč | 4 424,70 Kč |
| 1 250 | 7,21659 Kč | 9 020,74 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








