
970300154 | |
|---|---|
DigiKey Part Number | 732-12883-ND |
Manufacturer | |
Manufacturer Product Number | 970300154 |
Description | HEX STANDOFF M2.5 BRASS 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 1.181" (30.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 50 | 20,84260 Kč | 1 042,13 Kč |
| 100 | 18,66720 Kč | 1 866,72 Kč |
| 500 | 17,35610 Kč | 8 678,05 Kč |
| 1 000 | 16,50947 Kč | 16 509,47 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




