Hex Standoff Threaded M3x0.5 Steel 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970250321

DigiKey Part Number
732-10613-ND
Manufacturer
Manufacturer Product Number
970250321
Description
HEX STANDOFF M3X0.5 STEEL 25MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
970250321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.217" (5.50mm) Hex
Packaging
Bulk
Between Board Height
0.984" (25.00mm)
Part Status
Active
Length - Overall
0.984" (25.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
5010,26500 Kč513,25 Kč
1009,49130 Kč949,13 Kč
5008,69800 Kč4 349,00 Kč
1 0007,09296 Kč7 092,96 Kč
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč