
970200485 | |
|---|---|
DigiKey Part Number | 732-970200485-ND |
Manufacturer | |
Manufacturer Product Number | 970200485 |
Description | HEX STANDOFF M4 POLYAMIDE 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 0.787" (20.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 970200485 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bag | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 50 | 16,67240 Kč | 833,62 Kč |
| 100 | 14,63560 Kč | 1 463,56 Kč |
| 250 | 13,60672 Kč | 3 401,68 Kč |
| 500 | 12,93476 Kč | 6 467,38 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





