
970200365 | |
|---|---|
DigiKey Part Number | 732-13024-ND |
Manufacturer | |
Manufacturer Product Number | 970200365 |
Description | HEX STANDOFF M3 POLYAMIDE 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.787" (20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 15,89300 Kč | 158,93 Kč |
| 50 | 13,91020 Kč | 695,51 Kč |
| 100 | 12,20430 Kč | 1 220,43 Kč |
| 250 | 11,36068 Kč | 2 840,17 Kč |
| 500 | 10,79828 Kč | 5 399,14 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |



