Hex Standoff Threaded M2.5x0.45 Steel 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Steel 0.787" (20.00mm)
970200151
970200151

970200151

DigiKey Part Number
732-10593-ND
Manufacturer
Manufacturer Product Number
970200151
Description
HEX STANDOFF M2.5X0.45 STL 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Steel 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
970200151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
5011,52800 Kč576,40 Kč
10010,64600 Kč1 064,60 Kč
5009,76408 Kč4 882,04 Kč
1 0007,97924 Kč7 979,24 Kč
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč